+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000-69475

Connector: BNC; plug; male; straight; 50Ω; soldering,clamp; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
000-69475
TME Symbol:
000-69475

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp, soldering
Kind of cable
Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
silver plated
Max. frequency
4GHz
Body material
brass
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight12.25 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
000-69475
0 in TME stock
Net price for quantities from 100 pcs - 10.06 USDGross price for quantities from 100 pcs - 10.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.