+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00008779

Connector: M27; plug; PIN: 21; female; industrial; ZYLIN; straight


Manufacturer: LAPP

Manufacturer part number:
00008779
TME Symbol:
00008779

Specification

Manufacturer
LAPP
Type of connector
M27
Connector
plug
Number of pins
21
Kind of connector
female
Connector family
industrial
Manufacturer series
ZYLIN
Spatial orientation
straight
IP rating
IP67
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Locking system
external thread
Wire cross-section
1mm2
Cable external diameter
6.5...16mm
Connector variant
  • P-Part
  • shielded
Gross weight78.6 g
Certificates
EAN code4044773524536
See other products in this category: M27 connectors LAPP,
See other products from this series.:
*
00008779
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 50.
Multiple of: 5.
Net price for quantities from 50 pcs - 37.74 USDGross price for quantities from 50 pcs - 37.74 USD
Packaging method by the manufacturer:Cardboard = 5 pcs