+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00009082

Connector: M27; plug; PIN: 21; IP67; EPIC®; soldering; Type: E-Part

Manufacturer: LAPP

Manufacturer part number:
00009082
TME Symbol:
00009082

Specification

Manufacturer
LAPP
Type of connector
M27
Connector
plug
Number of pins
21
IP rating
IP67
Manufacturer series
EPIC®
Electrical mounting
soldering
Connector variant
E-Part
Contact plating
gold-plated
Gross weight5 g
Certificates
EAN code4044773522211
See other products in this category: M27 connectors LAPP,
See other products from this series.:
*
00009082
0 in TME stock
Net price for quantities from 5 pcs - 29.69 USDGross price for quantities from 5 pcs - 29.69 USD
No. of pieces (Multiplicity: 1)