+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0001.1001

Fuse: fuse; ceramic,cylindrical; 500mA; 250VAC; quick blow; 5x20mm


Manufacturer: SCHURTER

Manufacturer part number:
0001.1001
TME Symbol:
0001.1001

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
0.5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
SP
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
1.8V
Gross weight1.08 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
0001.1001
2853 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcsCardboard = 1 000 pcs