+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0001.1002.PT

Fuse: fuse; ceramic; THT; 630mA; 250VAC; quick blow; SP; copper


Manufacturer: SCHURTER

Manufacturer part number:
0001.1002.PT
TME Symbol:
0001.1002.PT

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
0.63A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
SP
Breaking capacity
1.5kA
Contact material
copper
Power dissipation
2.4W
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
0.8V
Gross weight1.5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
0001.1002.PT
0 in TME stock
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.