+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | THT | |
Current rating | 8A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Manufacturer series | SP | |
Breaking capacity | 1.5kA | |
Contact material | copper | |
Power dissipation | 3.9W | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Voltage drop | 0.14V |