+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0001.1016.G

Fuse: fuse; ceramic; holders; 16A; 250VAC; quick blow; SP


Manufacturer: SCHURTER

Manufacturer part number:
0001.1016.G
TME Symbol:
0001.1016.G

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
16A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
SP
Breaking capacity
500A / 250V AC
Contact material
copper alloy
Power dissipation
7.4W
Contact plating
nickel plated
Operating temperature
-55...125°C
Voltage drop
0.12V
Gross weight1.5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
0001.1016.G
0 in TME stock
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.