+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0001.1016.TR

Fuse: fuse; ceramic,cylindrical; 16A; 250VAC; quick blow; SP


Manufacturer: SCHURTER

Manufacturer part number:
0001.1016.TR
TME Symbol:
0001.1016.TR

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
16A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.4x22.5mm
Manufacturer series
SP
Breaking capacity
500A / 125V AC, 500A / 250V AC, 1kA / 125V AC
Max voltage drop
0.12V
Contact material
copper
Power dissipation
7.4W
Kind of package
reel, tape
Contact plating
nickel plated
Operating temperature
-55...125°C
Gross weight10 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
0001.1016.TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.