+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0001.2521

Fuse: fuse; cylindrical,glass; 500mA; 250VAC; time-lag; 6.3x32mm


Manufacturer: SCHURTER

Manufacturer part number:
0001.2521
TME Symbol:
0001.2521

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
0.5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
6.3x32mm
Manufacturer series
SPT
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 1h, 2.75In: min 2s, 2.75In: max 40s, 4In: min 150ms, 4In: max 2.5s, 10In: min 5ms, 10In: max 40ms
Fuses features
Extinguishing agent
Gross weight2.287 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag SCHURTER,
See other products from this series.:
*
0001.2521
0 in TME stock
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBlister = 10 pcs