+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0010280201

Terminal: flat; 2.8mm; 0.5mm; female; 0.5÷1.5mm2; crimped; straight


Manufacturer: Inarca

Manufacturer part number:
0010280201
TME Symbol:
0010280201

Specification

Manufacturer
Inarca
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
female
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Gross weight0.287 g
Certificates
See other products in this category: Non-insulated terminals Inarca,
*
0010280201
0 in TME stock
Net price for quantities from 60000 pcs - 0.02 USDGross price for quantities from 60000 pcs - 0.02 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 60 000.
Multiplicity: 15 000.