+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0010622201

Terminal: flat; M4; 1÷2.5mm2; crimped; for cable; non-insulated


Manufacturer: Inarca

Manufacturer part number:
0010622201
TME Symbol:
0010622201

Specification

Manufacturer
Inarca
Type of terminal
flat
Hole for screw
M4
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Gross weight0.548 g
Certificates
See other products in this category: Non-insulated terminals Inarca,
*
0010622201
0 in TME stock
Net price for quantities from 24000 pcs - 0.04 USDGross price for quantities from 24000 pcs - 0.04 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 24 000.
Multiplicity: 6 000.