+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

001-2-032-4-B1STF-XT0

Socket: integrated circuits; DIP32; Pitch: 2.54mm; precision; THT

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
001-2-032-4-B1STF-XT0
TME Symbol:
00120324B1STFXT0

Specification

Manufacturer
BINDER MPE
Type of Socket
integrated circuits
Application
DIP32
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
10.16mm
Body material
thermoplastic
Flammability rating
UL94V-0
Maximum current
3A
Operating temperature
-55...125°C
Sockets features
  • bushing contacts
  • round pins
Gross weight2 g
See other products in this category: Precision sockets BINDER MPE,
*
001-2-032-4-B1STF-XT0
0 in TME stock
Net price for quantities from 1080 pcs - 1.79 USDGross price for quantities from 1080 pcs - 1.79 USD
Net price for quantities from 2160 pcs - 1.67 USDGross price for quantities from 2160 pcs - 1.67 USD
Net price for quantities from 3240 pcs - 1.56 USDGross price for quantities from 3240 pcs - 1.56 USD
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.