+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

001690872

Fuse-switch disconnector; NH1; for DIN rail mounting; 250A


Manufacturer: ETI POLAM

Manufacturer part number:
001690872
TME Symbol:
001690872

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse-switch disconnector
Fuse size
NH1
Mounting
for DIN rail mounting
Current rating
250A
Rated voltage
440V DC/690V AC
Number of poles
3
Gross weight2.1573 kg
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
001690872
7 in TME stock
Net price for quantities from 1 pcs - 130.08 USDGross price for quantities from 1 pcs - 130.08 USD
Net price for quantities from 3 pcs - 122.01 USDGross price for quantities from 3 pcs - 122.01 USD
Net price for quantities from 9 pcs - 120.94 USDGross price for quantities from 9 pcs - 120.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.