+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

001690874

Fuse-switch disconnector; NH3; 630A; 690VAC; Poles: 3; 440VDC

Manufacturer: ETI POLAM

Manufacturer part number:
001690874
TME Symbol:
001690874

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse-switch disconnector
Fuse size
NH3
Current rating
630A
Rated voltage
440V DC/690V AC
Number of poles
3
Gross weight3.929 kg
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM
*
001690874
Product withdrawn from the offer
Use the specification table below to search for similar products