+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ETI POLAM | |
Type of protection | circuit breaker | |
Rated voltage | 230/400V AC | |
Current rating | 35A | |
Number of poles | 1 | |
Mounting | for DIN rail mounting | |
Characteristics | E | |
Short circuit breaking capacity | 25kA | |
IP rating | IP20 | |
Cross section of connecting wires | 2.5...50mm2 | |
Manufacturer series | ETIMAT SM | |
Conform to the norm | IEC EN 60898 | |
Trade name | MCB | |
Operating temperature | -25...55°C |