+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETIMAT 10 3P+N D2

Circuit breaker; 230/400VAC; Inom: 2A; Poles: 3+N; Charact: D; 10kA

Manufacturer: ETI POLAM

Manufacturer part number:
ETIMAT 10 3P+N D2
TME Symbol:
002156708

Specification

Manufacturer
ETI POLAM
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
2A
Number of poles
3+N
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
ETIMAT 10
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Trade name
MCB
Operating temperature
-25...55°C
Gross weight200 g
Certificates
EAN code3838895286301
See other products in this category: Circuit Breakers ETI POLAM,
See other products from this series.:
*
ETIMAT 10 3P+N D2
0 in TME stock
Net price for quantities from 1 pcs - 69.94 USDGross price for quantities from 1 pcs - 69.94 USD
Net price for quantities from 4 pcs - 65.42 USDGross price for quantities from 4 pcs - 65.42 USD
Net price for quantities from 12 pcs - 60.91 USDGross price for quantities from 12 pcs - 60.91 USD
No. of pieces (Multiplicity: 1)