+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ETIMAT 6 2P D50

Circuit breaker; 230/400VAC; Inom: 50A; Poles: 2; Charact: D; 6kA


Manufacturer: ETI POLAM

Manufacturer part number:
ETIMAT 6 2P D50
TME Symbol:
002163521

Specification

Manufacturer
ETI POLAM
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
50A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
ETIMAT 6
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Trade name
MCB
Operating temperature
-25...55°C
Gross weight200 g
Certificates
EAN code3838895647959
See other products in this category: Circuit Breakers ETI POLAM,
See other products from this series.:
*
ETIMAT 6 2P D50
0 in TME stock
Net price for quantities from 1 pcs - 37.35 USDGross price for quantities from 1 pcs - 37.35 USD
Net price for quantities from 4 pcs - 34.95 USDGross price for quantities from 4 pcs - 34.95 USD
Net price for quantities from 12 pcs - 32.53 USDGross price for quantities from 12 pcs - 32.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.