+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002211003

Fuse: fuse; ceramic; 6A; 400VAC; 250VDC; gG; D01; D0


Manufacturer: ETI POLAM

Manufacturer part number:
002211003
TME Symbol:
002211003

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
6A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG
Fuse size
D01
Manufacturer series
D0
Breaking capacity
8kA / 250V DC, 50kA / 400V AC
Gross weight5.93 g
Certificates
EAN code5904722906051
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002211003
248 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 20 pcs - 0.79 USDGross price for quantities from 20 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 500 pcs