+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002212005

Fuse: fuse; ceramic; 63A; 400VAC; 250VDC; gG; D02; D0

Manufacturer: ETI POLAM

Manufacturer part number:
002212005
TME Symbol:
002212005

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
63A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG
Fuse size
D02
Manufacturer series
D0
Breaking capacity
8kA / 250V DC, 50kA / 400V AC
Gross weight14.41 g
Certificates
EAN code5904722906129
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002212005
203 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 20 pcs - 1.88 USDGross price for quantities from 20 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs