+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002213002

Fuse: fuse; ceramic; 100A; 400VAC; 250VDC; gG; D03; D0


Manufacturer: ETI POLAM

Manufacturer part number:
002213002
TME Symbol:
002213002

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
100A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG
Fuse size
D03
Manufacturer series
D0
Breaking capacity
8kA / 250V DC, 50kA / 400V AC
Gross weight40.41 g
Certificates
EAN code5904722906143
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002213002
16 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 3 pcs - 14.37 USDGross price for quantities from 3 pcs - 14.37 USD
Net price for quantities from 5 pcs - 12.95 USDGross price for quantities from 5 pcs - 12.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 10 pcs