+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002221012

Fuse base; D01; for DIN rail mounting; 16A; 400VAC; Poles: 1


Manufacturer: ETI POLAM

Manufacturer part number:
002221012
TME Symbol:
002221012

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
D01
Mounting
for DIN rail mounting
Current rating
16A
Rated voltage
400V AC
Number of poles
1
Gross weight63.27 g
Certificates
EAN code5904722906167
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002221012
13 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 3 pcs - 5.46 USDGross price for quantities from 3 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.