+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002221021

Fuse holder; D01; for DIN rail mounting; 25A; 400VAC; Poles: 3


Manufacturer: ETI POLAM

Manufacturer part number:
002221021
TME Symbol:
002221021

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse holder
Fuse size
D01
Mounting
for DIN rail mounting
Current rating
25A
Rated voltage
400V AC/400V DC
Number of poles
3
Gross weight209.2 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002221021
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.23 USDGross price for quantities from 1 pcs - 13.23 USD
Net price for quantities from 5 pcs - 12.97 USDGross price for quantities from 5 pcs - 12.97 USD