+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002222012

Fuse base; D02; for DIN rail mounting; 63A; 400VAC; Poles: 1


Manufacturer: ETI POLAM

Manufacturer part number:
002222012
TME Symbol:
002222012

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
Number of poles
1
Gross weight85.4 g
Certificates
EAN code5904722906181
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002222012
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 3 pcs - 6.95 USDGross price for quantities from 3 pcs - 6.95 USD
Packaging method by the manufacturer:Cardboard = 15 pcs