+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002243020

Neozed adapter; D01; 16A


Manufacturer: ETI POLAM

Manufacturer part number:
002243020
TME Symbol:
002243020

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
neozed adapter
Fuse size
D01
Current rating
16A
Gross weight2.038 g
Certificates
EAN code5904722906914
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002243020
38 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 3 pcs - 1.75 USDGross price for quantities from 3 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs