+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002261003

Fuse disconnector; D01; for DIN rail mounting; 16A; 230/400VAC


Manufacturer: ETI POLAM

Manufacturer part number:
002261003
TME Symbol:
002261003

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Fuse size
D01
Mounting
for DIN rail mounting
Current rating
16A
Rated voltage
230V DC/230/400V AC
Number of poles
1
Gross weight71.8 g
Certificates
EAN code5904722906662
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002261003
14 in TME stock
Net price for quantities from 1 pcs - 21.61 USDGross price for quantities from 1 pcs - 21.61 USD
Net price for quantities from 3 pcs - 20.16 USDGross price for quantities from 3 pcs - 20.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs