+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002271005

Fuse disconnector; D02; for DIN rail mounting; 63A; 400VAC


Manufacturer: ETI POLAM

Manufacturer part number:
002271005
TME Symbol:
002271005

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
110V DC/400V AC
Number of poles
3+N
Gross weight530.3 g
Certificates
EAN code5904722906860
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002271005
2 in TME stock
Net price for quantities from 1 pcs - 85.47 USDGross price for quantities from 1 pcs - 85.47 USD
Net price for quantities from 3 pcs - 81.71 USDGross price for quantities from 3 pcs - 81.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 3 pcs