+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002311405

Fuse: fuse; ceramic; 16A; 500VAC; 500VDC; gG; DI; D


Manufacturer: ETI POLAM

Manufacturer part number:
002311405
TME Symbol:
002311405

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
16A
Rated voltage
500V AC/500V DC
Fuse characteristics
gG
Fuse size
DI
Manufacturer series
D
Breaking capacity
8kA / 500V DC, 50kA / 500V AC
Gross weight12.87 g
Certificates
EAN code5904722904767
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002311405
45 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 20 pcs - 1.86 USDGross price for quantities from 20 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs