+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002312105

Fuse: fuse; ceramic; 16A; 500VAC; 440VDC; quick blow; DII; D


Manufacturer: ETI POLAM

Manufacturer part number:
002312105
TME Symbol:
002312105

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
16A
Rated voltage
440V DC/500V AC
Fuse characteristics
quick blow
Fuse size
DII
Manufacturer series
D
Breaking capacity
8kA / 440V DC, 50kA / 500V AC
Gross weight26.78 g
Certificates
EAN code5904722997394
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002312105
183 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsBag = 25 pcs