+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002312405

Fuse: fuse; ceramic; 16A; 500VAC; 250VDC; gG; DII; D


Manufacturer: ETI POLAM

Manufacturer part number:
002312405
TME Symbol:
002312405

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
16A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
DII
Manufacturer series
D
Breaking capacity
8kA / 250V DC, 50kA / 500V AC
Gross weight27.724 g
Certificates
EAN code5904722997431
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002312405
205 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsBag = 25 pcs