+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002313101

Fuse: fuse; ceramic; 35A; 500VAC; 500VDC; quick blow; DIII; D


Manufacturer: ETI POLAM

Manufacturer part number:
002313101
TME Symbol:
002313101

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
35A
Rated voltage
500V AC/500V DC
Fuse characteristics
quick blow
Fuse size
DIII
Manufacturer series
D
Breaking capacity
8kA / 500V DC, 50kA / 500V AC
Gross weight47.45 g
Certificates
EAN code5904722905122
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002313101
92 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsBag = 25 pcs