+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002313103

Fuse: fuse; ceramic; 63A; 500VAC; 500VDC; quick blow; DIII; D


Manufacturer: ETI POLAM

Manufacturer part number:
002313103
TME Symbol:
002313103

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
63A
Rated voltage
500V AC/500V DC
Fuse characteristics
quick blow
Fuse size
DIII
Manufacturer series
D
Breaking capacity
8kA / 500V DC, 50kA / 500V AC
Gross weight51.28 g
Certificates
EAN code5904722905160
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002313103
23 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs