+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002313404

Fuse: fuse; ceramic; 32A; 500VAC; 500VDC; gG; DIII; D

Manufacturer: ETI POLAM

Manufacturer part number:
002313404
TME Symbol:
002313404

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
32A
Rated voltage
500V AC/500V DC
Fuse characteristics
gG
Fuse size
DIII
Manufacturer series
D
Breaking capacity
8kA / 500V DC, 50kA / 500V AC
Gross weight47.8 g
Certificates
EAN code5904722928589
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002313404
56 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsBag = 25 pcs