+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002313607

Fuse: fuse; DIII; 25A; 750VAC; 750VDC; gF

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002313607
TME Symbol:
002313607

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Fuse size
DIII
Current rating
25A
Rated voltage
750V AC/750V DC
Fuse characteristics
gF
Breaking capacity
10kA
Gross weight76 g
Certificates
See other products in this category: D Fuses ETI POLAM,
*
002313607
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 13.54 USDGross price for quantities from 5 pcs - 13.54 USD