+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002314402

Fuse: fuse; ceramic; 100A; 500VAC; 500VDC; gG; DIV; D


Manufacturer: ETI POLAM

Manufacturer part number:
002314402
TME Symbol:
002314402

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
100A
Rated voltage
500V AC/500V DC
Fuse characteristics
gG
Fuse size
DIV
Manufacturer series
D
Breaking capacity
8kA / 500V DC, 50kA / 500V AC
Gross weight110.2 g
Certificates
EAN code5904722905467
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002314402
8 in TME stock
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
Net price for quantities from 3 pcs - 10.67 USDGross price for quantities from 3 pcs - 10.67 USD
Net price for quantities from 6 pcs - 10.27 USDGross price for quantities from 6 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs