+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ETI POLAM | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 0.125kA | |
Rated voltage | 500V AC/500V DC | |
Fuse characteristics | quick blow | |
Fuse size | DV | |
Manufacturer series | D | |
Breaking capacity | 8kA / 500V DC, 50kA / 500V AC |