+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002315402

Fuse: fuse; ceramic; 160A; 500VAC; 500VDC; gG; DV; D


Manufacturer: ETI POLAM

Manufacturer part number:
002315402
TME Symbol:
002315402

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.16kA
Rated voltage
500V AC/500V DC
Fuse characteristics
gG
Fuse size
DV
Manufacturer series
D
Breaking capacity
8kA / 500V DC, 50kA / 500V AC
Gross weight212.4 g
Certificates
EAN code5904722905481
See other products in this category: D Fuses ETI POLAM,
See other products from this series.:
*
002315402
7 in TME stock
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 3 pcs - 12.64 USDGross price for quantities from 3 pcs - 12.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.