+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002322025

Fuse holder; DII; for DIN rail mounting; 25A; 500VAC; Poles: 3

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002322025
TME Symbol:
002322025

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse holder
Fuse size
DII
Mounting
for DIN rail mounting
Current rating
25A
Rated voltage
500V AC
Number of poles
3
Gross weight376 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002322025
4 in TME stock
Net price for quantities from 1 pcs - 24.73 USDGross price for quantities from 1 pcs - 24.73 USD
Net price for quantities from 2 pcs - 23.66 USDGross price for quantities from 2 pcs - 23.66 USD
Net price for quantities from 4 pcs - 22.04 USDGross price for quantities from 4 pcs - 22.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.