+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002323008

Fuse holder; DII; for DIN rail mounting; 63A; 500VAC; Poles: 1

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002323008
TME Symbol:
002323008

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse holder
Fuse size
DII
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
500V AC
Number of poles
1
Gross weight100 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002323008
0 in TME stock
Net price for quantities from 15 pcs - 7.39 USDGross price for quantities from 15 pcs - 7.39 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.