+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002323016

Fuse holder; DIII; for DIN rail mounting; 63A; 500VAC; Poles: 3

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002323016
TME Symbol:
002323016

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse holder
Fuse size
DIII
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
500V AC
Number of poles
3
Gross weight513.7 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002323016
6 in TME stock
Net price for quantities from 1 pcs - 35.28 USDGross price for quantities from 1 pcs - 35.28 USD
Net price for quantities from 3 pcs - 32.84 USDGross price for quantities from 3 pcs - 32.84 USD
Net price for quantities from 6 pcs - 30.67 USDGross price for quantities from 6 pcs - 30.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.