+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ETI POLAM | |
Type of automation module | temperature monitoring relay | |
Controlled parameter | temperature | |
Kind of temperature sensor | NTC | |
Mounting | for DIN rail mounting | |
Kind of output 1 | NO | |
Operating temperature | -20...55°C | |
Output 1 electrical parameters | 250V AC / 16A | |
Leads | screw terminals | |
IP rating | IP40 | |
Body dimensions | 17.6x90x64mm | |
Controlled parameter range | 30...70°C | |
Indication | LED |