+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASTROCLOCK-2

Programmable time switch; 230VAC; for DIN rail mounting; IP20

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
ASTROCLOCK-2
TME Symbol:
002472051

Specification

Manufacturer
ETI POLAM
Type of automation module
programmable time switch
Mounting
for DIN rail mounting
Counter operation modes
ON for the set interval
Operating temperature
-10...45°C
Output 1 electrical parameters
250V AC / 16A
IP rating
IP20
Version
digital
Contacts configuration
SPDT x2
Number of chambers
2
Supply voltage
  • 230V AC
Timers features
  • 40 program memory sectors
  • astronomical
  • daily
  • holiday mode
  • LCD display
  • programmable
  • weekly
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight166 g
Certificates
EAN code3838895717874
See other products in this category: Digital Timers ETI POLAM,
*
ASTROCLOCK-2
0 in TME stock
Net price for quantities from 1 pcs - 149.86 USDGross price for quantities from 1 pcs - 149.86 USD
Net price for quantities from 5 pcs - 139.87 USDGross price for quantities from 5 pcs - 139.87 USD
Net price for quantities from 10 pcs - 129.88 USDGross price for quantities from 10 pcs - 129.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.