+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002510023

Fuse holder; D02; for DIN rail mounting; 63A; 400VAC; Poles: 3


Manufacturer: ETI POLAM

Manufacturer part number:
002510023
TME Symbol:
002510023

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse holder
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
250V DC/400V AC
Number of poles
3
Gross weight196.4 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002510023
6 in TME stock
Net price for quantities from 1 pcs - 30.64 USDGross price for quantities from 1 pcs - 30.64 USD
Net price for quantities from 3 pcs - 29.57 USDGross price for quantities from 3 pcs - 29.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs