+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ETI POLAM | |
Type of fuse accessories | fuse disconnector | |
Fuse size | 8x32mm | |
Mounting | for DIN rail mounting | |
Current rating | 20A | |
Rated voltage | 400V AC | |
Number of poles | 1 |