+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002520004

Fuse disconnector; 8x32mm; for DIN rail mounting; 20A; 400VAC


Manufacturer: ETI POLAM

Manufacturer part number:
002520004
TME Symbol:
002520004

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Fuse size
8x32mm
Mounting
for DIN rail mounting
Current rating
20A
Rated voltage
400V AC
Number of poles
3
Gross weight188.2 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002520004
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.27 USDGross price for quantities from 1 pcs - 18.27 USD
Net price for quantities from 3 pcs - 17.37 USDGross price for quantities from 3 pcs - 17.37 USD
Packaging method by the manufacturer:Cardboard = 4 pcs