+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002520005

Fuse disconnector; for DIN rail mounting; 20A; 400VAC; Poles: 3+N

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002520005
TME Symbol:
002520005

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Mounting
for DIN rail mounting
Current rating
20A
Rated voltage
400V AC
Number of poles
3+N
IP rating
IP20
Gross weight252 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002520005
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.96 USDGross price for quantities from 1 pcs - 29.96 USD