+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002540203

Fuse disconnector; 10x38mm; for DIN rail mounting; 25A; Poles: 2


Manufacturer: ETI POLAM

Manufacturer part number:
002540203
TME Symbol:
002540203

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
25A
Number of poles
2
Rated voltage
1kV DC
Operating temperature
-5...40°C
Gross weight125.6 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002540203
12 in TME stock
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 17.07 USD
Net price for quantities from 3 pcs - 15.92 USDGross price for quantities from 3 pcs - 15.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs