+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002580001

Fuse base; 10x85mm,14x85mm; for DIN rail mounting; 40A; Poles: 1

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002580001
TME Symbol:
002580001

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse base
Fuse size
10x85mm, 14x85mm
Mounting
for DIN rail mounting
Current rating
40A
Number of poles
1
Rated voltage
1.5kV DC
Operating temperature
-5...40°C
Gross weight94.98 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002580001
0 in TME stock
Net price for quantities from 1 pcs - 8.38 USDGross price for quantities from 1 pcs - 8.38 USD
Net price for quantities from 5 pcs - 8.21 USDGross price for quantities from 5 pcs - 8.21 USD
Net price for quantities from 10 pcs - 8.08 USDGross price for quantities from 10 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.