+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002641015

Fuse: fuse; cylindrical,industrial; 32A; 690VAC; aM; 22x58mm


Manufacturer: ETI POLAM

Manufacturer part number:
002641015
TME Symbol:
002641015

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
32A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
22x58mm
Breaking capacity
80kA
Gross weight51 g
Certificates
See other products in this category: Fuses 22x58mm ETI POLAM,
*
002641015
7 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 3 pcs - 5.81 USDGross price for quantities from 3 pcs - 5.81 USD
Net price for quantities from 6 pcs - 5.44 USDGross price for quantities from 6 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts