+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002651002

Fuse: fuse; cylindrical,industrial; 2A; 400VAC; gG; 8x31mm


Manufacturer: ETI POLAM

Manufacturer part number:
002651002
TME Symbol:
002651002

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
2A
Rated voltage
400V AC
Fuse characteristics
gG
Fuse size
8x31mm
Breaking capacity
20kA
Gross weight10 g
Certificates
See other products in this category: Fuses 8x31mm ETI POLAM,
*
002651002
0 in TME stock
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.