+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ETI POLAM | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, industrial | |
Current rating | 4A | |
Rated voltage | 400V AC | |
Fuse characteristics | gG | |
Fuse size | 8x31mm | |
Breaking capacity | 20kA |